
Blockmaster HD20A-12PH technical specifications.
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Orientation | Straight |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Blockmaster HD20A-12PH to view detailed technical specifications.
No datasheet is available for this part.
