
Blockmaster OTB-351-03P-C technical specifications.
| Current Rating | 20A |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Blockmaster OTB-351-03P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
