
Blockmaster OTB-388-04P-C technical specifications.
| Current Rating | 100A |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Blockmaster OTB-388-04P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
