Blockmaster WPC353 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Blockmaster WPC353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.