Blonder Tongue 1930-16 technical specifications.
| Height | 0.25inch |
| Length | 3.5inch |
| Mount | Solder |
| Weight | 0.11lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Blonder Tongue 1930-16 to view detailed technical specifications.
No datasheet is available for this part.