Blonder Tongue 1940-27 technical specifications.
| Height | 0.25inch |
| Length | 5inch |
| Weight | 0.08lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Blonder Tongue 1940-27 to view detailed technical specifications.
No datasheet is available for this part.