
Blonder Tongue 1951 technical specifications.
| Height | 1.2inch |
| Length | 2.5inch |
| Weight | 0.142lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 1951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
