
Blonder Tongue 1953 technical specifications.
| Height | 1.45inch |
| Length | 3.5inch |
| Weight | 0.198lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 1953 to view detailed technical specifications.
No datasheet is available for this part.
