Blonder Tongue 1955-10DB technical specifications.
| Height | 0.5inch |
| Length | 2.5inch |
| Weight | 0.138lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 1955-10DB to view detailed technical specifications.
No datasheet is available for this part.