Blonder Tongue 1956-18DB technical specifications.
| Height | 0.5inch |
| Length | 3.5inch |
| Weight | 0.188lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 1956-18DB to view detailed technical specifications.
No datasheet is available for this part.