Blonder Tongue 3854-23DB technical specifications.
| Height | 3inch |
| Length | 4inch |
| Weight | 0.652lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 3854-23DB to view detailed technical specifications.
No datasheet is available for this part.