Blonder Tongue 3854-29DB technical specifications.
| Package/Case | Aluminum |
| Height | 3inch |
| Length | 4inch |
| Mount | Cable |
| Weight | 0.658lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 3854-29DB to view detailed technical specifications.
No datasheet is available for this part.