Blonder Tongue 5124 technical specifications.
| Height | 4inch |
| Length | 5.5inch |
| Weight | 1.028lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Blonder Tongue 5124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.