Blonder Tongue 5500 73 technical specifications.
| Height | 3inch |
| Length | 21.5inch |
| Mount | Rack |
| Weight | 4.74lb |
| Width | 8.25inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 5500 73 to view detailed technical specifications.
No datasheet is available for this part.