Blonder Tongue 5791 technical specifications.
| Height | 3inch |
| Length | 20.5inch |
| Weight | 5.26lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 5791 to view detailed technical specifications.
No datasheet is available for this part.