Blonder Tongue 5796 technical specifications.
| Height | 4inch |
| Length | 23.5inch |
| Weight | 6.73lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 5796 to view detailed technical specifications.
No datasheet is available for this part.