Blonder Tongue 5957 technical specifications.
| Height | 2.7inch |
| Length | 21.1inch |
| Weight | 5.9lb |
| Width | 20inch |
| RoHS | Not Compliant |
Download the complete datasheet for Blonder Tongue 5957 to view detailed technical specifications.
No datasheet is available for this part.