Blonder Tongue 6409 technical specifications.
| Height | 1inch |
| Length | 2.5inch |
| Weight | 0.216lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 6409 to view detailed technical specifications.
No datasheet is available for this part.