Blonder Tongue 6411 technical specifications.
| Height | 1inch |
| Length | 3.25inch |
| Weight | 0.288lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 6411 to view detailed technical specifications.
No datasheet is available for this part.