
Blonder Tongue 6412 technical specifications.
| Height | 1inch |
| Length | 2.75inch |
| Weight | 0.2911lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Blonder Tongue 6412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.