Blonder Tongue BIDA55A-50 technical specifications.
| Height | 4.25inch |
| Length | 17.5inch |
| Weight | 7.3lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Blonder Tongue BIDA55A-50 to view detailed technical specifications.
No datasheet is available for this part.