Blonder Tongue BIDA86A-43P technical specifications.
| Height | 4inch |
| Length | 10.5inch |
| Weight | 5.75lb |
| Width | 17.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Blonder Tongue BIDA86A-43P to view detailed technical specifications.
No datasheet is available for this part.