
CARD, DATA ACQUISITION, PCI-ADC; Computer Interface:PCI; External Length / Height:165mm; External Width:100mm ;RoHS Compliant: Yes
Blue Chip 1980-1005 technical specifications.
| Interface | PCI |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Blue Chip 1980-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
