Bluegiga Technologies 3241-4.2 technical specifications.
| Data Rate | 2.1Mbps |
| Interface | USB |
| Operating Supply Voltage | 24V |
| Series | 3241 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies 3241-4.2 to view detailed technical specifications.
No datasheet is available for this part.