Bluegiga Technologies 3241-eHealth-3.0 technical specifications.
| Data Rate | 2.1Mbps |
| Interface | USB, Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies 3241-eHealth-3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.