
Bluegiga Technologies BLE112-N technical specifications.
| Package/Case | Module |
| Data Rate | 12Mbps |
| Interface | SPI, USB, UART |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | -23dBm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies BLE112-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.