
Bluegiga Technologies BLE112-STK technical specifications.
| Interface | SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies BLE112-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.