Bluegiga Technologies BLED112 technical specifications.
| Package/Case | Module |
| Data Rate | 12Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Memory Size | 8KB |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1000 |
| Packaging | Cut Strip |
| Sensitivity | -87dBm |
| Series | BLE112 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies BLED112 to view detailed technical specifications.
No datasheet is available for this part.