Bluegiga Technologies BLED112-V1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies BLED112-V1 to view detailed technical specifications.
No datasheet is available for this part.