Bluegiga Technologies BT111-A technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Cut Strip |
| Sensitivity | -89dBm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies BT111-A to view detailed technical specifications.
No datasheet is available for this part.