
Bluegiga Technologies BT111-A-HCI technical specifications.
| Package/Case | Module |
| Data Rate | 1Mbps |
| Interface | I2C, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.7V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Sensitivity | -89dBm |
| Series | BT111 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies BT111-A-HCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
