Bluegiga Technologies DKWF111 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | WF111 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies DKWF111 to view detailed technical specifications.
No datasheet is available for this part.