Bluegiga Technologies DKWF121 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WF121 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies DKWF121 to view detailed technical specifications.
No datasheet is available for this part.