
Bluegiga Technologies PCB2293-EXT technical specifications.
| Data Rate | 2.2Mbps |
| Interface | USB, Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies PCB2293-EXT to view detailed technical specifications.
No datasheet is available for this part.
