Bluegiga Technologies WF111-N technical specifications.
| Package/Case | Module |
| Data Rate | 72200Kbps |
| Max Frequency | 2.472GHz |
| Min Frequency | 2.412GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 13 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bluegiga Technologies WF111-N to view detailed technical specifications.
No datasheet is available for this part.