
Bluegiga Technologies WF121-E technical specifications.
| Package/Case | Module |
| Data Rate | 72.2Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Cut Strip |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WF121-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
