
Bluegiga Technologies WT11-A-eHealth-HDP337 technical specifications.
| Data Rate | 2.1Mbps |
| Interface | USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 17dBm |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT11-A-eHealth-HDP337 to view detailed technical specifications.
No datasheet is available for this part.