Bluegiga Technologies WT11-A-MGR2738 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 5 |
| Sensitivity | -82dBm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT11-A-MGR2738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.