Bluegiga Technologies WT11i-A-AI3 technical specifications.
| Interface | USB, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 17dBm |
| Package Quantity | 500 |
| Sensitivity | -83dBm |
| Series | WT11i |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT11i-A-AI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.