Bluegiga Technologies WT12-A-AI4 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 3Mbps |
| Max Supply Current | 60mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT12-A-AI4 to view detailed technical specifications.
No datasheet is available for this part.