
Bluegiga Technologies WT21-A-HCI technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Height | 2mm |
| Interface | SPI, UART |
| Length | 17.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Output Power (dBm) | 6dBm |
| Package Quantity | 1000 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -87dBm |
| Series | WT21 |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT21-A-HCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.