Bluegiga Technologies WT32-A-AI5IAP technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 2.1781Mbps |
| Max Supply Current | 2mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WT32-A-AI5IAP to view detailed technical specifications.
No datasheet is available for this part.