Bluetechnix 100-3020-1 technical specifications.
| Core Architecture | Blackfin |
| Evaluation Kit | Yes |
| Interface | SPI, USB, CAN, UART |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-3020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.