Bluetechnix 100-3202-2 technical specifications.
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.1V |
| Packaging | Bulk |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-3202-2 to view detailed technical specifications.
No datasheet is available for this part.