Bluetechnix 100-3208-2 technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 265mA |
| Operating Supply Voltage | 3.1V |
| Packaging | Bulk |
| Resolution (height) | 960pixel |
| Resolution (width) | 1280pixel |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-3208-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.