Bluetechnix 100-4120-1 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Series | i.MX53 |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-4120-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.