BM Polyco 8913 technical specifications.
| Primary Glove Application | Cut Resistant |
| Glove Size | 10 - L |
| Glove Material | Kevlar |
| Main Colour of Glove | White |
| Glove Coating | Leather |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 3534 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 8913 to view detailed technical specifications.
No datasheet is available for this part.