
BM Polyco 8914 technical specifications.
| Glove Size | 11 - XL |
| Glove Material | Kevlar, Leather |
| Main Colour of Glove | Green |
| Number of Gloves | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 8914 to view detailed technical specifications.
No datasheet is available for this part.
