Fork Terminal 10-12AWG Copper Yellow 26mm Tin
BM SPA BM 00320 technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 8mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BM SPA BM 00320 to view detailed technical specifications.
No datasheet is available for this part.