BM SPA BM M092 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 380V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BM SPA BM M092 to view detailed technical specifications.
No datasheet is available for this part.